Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Alternatives for 400EP250
1 Product Found
Product Overview
The 400EP250 is an Air Ultrasonic Ceramic Transceiver with aluminium housing. Compact and lightweight with high sensitivity and sound pressure level. Excellent temperature and humidity durability with 110dB minimum transmitting sound pressure level.
Applications
Wireless, Audio, Power Management, Robotics, RF Communications
Technical Specifications
Transducer Function
Transceiver
Resonant Frequency
40kHz
Capacitance
2400pF
Operating Temperature Max
80°C
SVHC
No SVHC (14-Jun-2023)
Sound Pressure Level (SPL)
113dB
External Diameter
25mm
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0072