Print Page
Image is for illustrative purposes only. Please refer to product description.
261 In Stock
Need more?
261 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.080 (CNY62.2404) |
| 5+ | CNY48.200 (CNY54.466) |
| 10+ | CNY45.990 (CNY51.9687) |
| 50+ | CNY45.060 (CNY50.9178) |
| 100+ | CNY44.170 (CNY49.9121) |
| 250+ | CNY43.270 (CNY48.8951) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.08 (CNY62.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 400PT160 is an Air Ultrasonic Ceramic Transceiver with aluminum housing. Compact and lightweight with high sensitivity and sound pressure level. Excellent temperature and humidity durability with 117dB minimum transmitting sound pressure level.
Applications
Audio, Power Management, Robotics, RF Communications
Technical Specifications
Beam Angle
55°
External Diameter
16.2mm
Operating Temperature Max
80°C
SVHC
No SVHC (23-Jan-2024)
Switching Frequency
40kHz
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Alternatives for 400PT160
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003