Print Page
Image is for illustrative purposes only. Please refer to product description.
5,172 In Stock
Need more?
5172 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY10.660 (CNY12.0458) |
25+ | CNY8.500 (CNY9.605) |
Price for:Each
Minimum: 5
Multiple: 5
CNY53.30 (CNY60.23 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoPOM-3044P-R
Order Code1193018
Technical Datasheet
Transducer FunctionMicrophone
Microphone TypeECM
Frequency Response Min20Hz
DirectivityOmnidirectional
Signal to Noise Ratio (SNR)-
Frequency Response Max20kHz
Acoustic Overload Point (AOP)-
Supply Voltage Min-
Supply Voltage Max2V
Sensitivity (dB)-44dB
Output Impedance2.2kohm
Impedance2.2kohm
Sensor Case / PackageRadial Leaded
No. of Pins2Pins
IP Rating-
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The POM-3044P-R is an Omnidirectional Microphone with pin terminals. The microphone features super clarity and distortion-free response.
Applications
Medical, Industrial, Safety, Security, Consumer Electronics, Audio
Technical Specifications
Transducer Function
Microphone
Frequency Response Min
20Hz
Signal to Noise Ratio (SNR)
-
Acoustic Overload Point (AOP)
-
Supply Voltage Max
2V
Output Impedance
2.2kohm
Sensor Case / Package
Radial Leaded
IP Rating
-
Product Range
-
Microphone Type
ECM
Directivity
Omnidirectional
Frequency Response Max
20kHz
Supply Voltage Min
-
Sensitivity (dB)
-44dB
Impedance
2.2kohm
No. of Pins
2Pins
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454