Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAWCM0016100810NJ00
Order Code4538259
Product RangeAWCM Series
Your Part Number
Technical Datasheet
4,000 In Stock
Need more?
4000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.210 (CNY1.3673) |
| 100+ | CNY0.974 (CNY1.1006) |
| 500+ | CNY0.881 (CNY0.9955) |
| 2500+ | CNY0.739 (CNY0.8351) |
| 4000+ | CNY0.706 (CNY0.7978) |
| 8000+ | CNY0.681 (CNY0.7695) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY12.10 (CNY13.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAWCM0016100810NJ00
Order Code4538259
Product RangeAWCM Series
Technical Datasheet
Inductance10nH
DC Resistance Max0.11ohm
Self Resonant Frequency6GHz
DC Current Rating650mA
Inductor Case / Package-
Product RangeAWCM Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.6mm
Product Width1.02mm
Product Height0.82mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
10nH
Self Resonant Frequency
6GHz
Inductor Case / Package
-
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.02mm
SVHC
No SVHC (27-Jun-2024)
DC Resistance Max
0.11ohm
DC Current Rating
650mA
Product Range
AWCM Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.82mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085