Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBPF1608LKAPR6580A
Order Code4453956
Product RangeBP Series
Your Part Number
Technical Datasheet
3,980 In Stock
Need more?
3980 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.853 (CNY0.9639) |
| 100+ | CNY0.663 (CNY0.7492) |
| 500+ | CNY0.561 (CNY0.6339) |
| 1000+ | CNY0.519 (CNY0.5865) |
| 2000+ | CNY0.495 (CNY0.5594) |
| 4000+ | CNY0.470 (CNY0.5311) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY8.53 (CNY9.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBPF1608LKAPR6580A
Order Code4453956
Product RangeBP Series
Technical Datasheet
RF Filter TypeBand Pass
Filter Case / Package0603 [1608 Metric]
No. of Pins4 Pin
Pass Band Frequency6.24GHz to 8.24GHz
RF Filter ApplicationsIEEE 802.15.4
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeBP Series
SVHCTo Be Advised
Technical Specifications
RF Filter Type
Band Pass
No. of Pins
4 Pin
RF Filter Applications
IEEE 802.15.4
Operating Temperature Max
85°C
SVHC
To Be Advised
Filter Case / Package
0603 [1608 Metric]
Pass Band Frequency
6.24GHz to 8.24GHz
Operating Temperature Min
-40°C
Product Range
BP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02