Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
Need more?
27 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.360 (CNY61.4268) |
| 2+ | CNY52.780 (CNY59.6414) |
| 3+ | CNY51.200 (CNY57.856) |
| 5+ | CNY49.620 (CNY56.0706) |
| 10+ | CNY48.030 (CNY54.2739) |
| 20+ | CNY47.070 (CNY53.1891) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY54.36 (CNY61.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoH5007NLT
Order Code4127192
Technical Datasheet
Compatible With1000 Base-T
Inductance-
Transformer MountingSurface Mount
Operating Temperature Max70°C
Product Range-
Technical Specifications
Compatible With
1000 Base-T
Transformer Mounting
Surface Mount
Product Range
-
Inductance
-
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002635