Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHX5008NLT
Order Code4127180
Your Part Number
Technical Datasheet
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.520 (CNY119.2376) |
| 2+ | CNY92.330 (CNY104.3329) |
| 3+ | CNY76.510 (CNY86.4563) |
| 5+ | CNY68.590 (CNY77.5067) |
| 10+ | CNY63.320 (CNY71.5516) |
| 20+ | CNY59.090 (CNY66.7717) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY105.52 (CNY119.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHX5008NLT
Order Code4127180
Technical Datasheet
Compatible With1000 Base-T PoE
Inductance325µH
Isolation Voltage1.5kVrms
Transformer MountingSurface Mount
Operating Temperature Max85°C
Product Range-
Technical Specifications
Compatible With
1000 Base-T PoE
Isolation Voltage
1.5kVrms
Operating Temperature Max
85°C
Inductance
325µH
Transformer Mounting
Surface Mount
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002223