Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2244.332NLT
Order Code4543807
Product RangePICC
Your Part Number
Technical Datasheet
274 In Stock
Need more?
274 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.770 (CNY17.8201) |
| 10+ | CNY12.950 (CNY14.6335) |
| 25+ | CNY12.420 (CNY14.0346) |
| 50+ | CNY11.550 (CNY13.0515) |
| 100+ | CNY10.680 (CNY12.0684) |
| 300+ | CNY10.590 (CNY11.9667) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY15.77 (CNY17.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2244.332NLT
Order Code4543807
Product RangePICC
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)25A
Inductor ConstructionShielded
Saturation Current (Isat)23.4A
Product RangePICC
Inductor Case / Package-
DC Resistance Max4100µohm
Inductance Tolerance± 20%
Product Length11.9mm
Product Width11mm
Product Height9.7mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
PICC
DC Resistance Max
4100µohm
Product Length
11.9mm
Product Height
9.7mm
RMS Current (Irms)
25A
Saturation Current (Isat)
23.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
11mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001