Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4332.222NLT
Order Code3861139
Product RangePA4332.XXXNLT Series
Technical Datasheet
16,434 In Stock
Need more?
16434 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.650 (CNY2.9945) |
| 50+ | CNY2.240 (CNY2.5312) |
| 250+ | CNY1.990 (CNY2.2487) |
| 500+ | CNY1.880 (CNY2.1244) |
| 1500+ | CNY1.770 (CNY2.0001) |
| 3000+ | CNY1.730 (CNY1.9549) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY13.25 (CNY14.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4332.222NLT
Order Code3861139
Product RangePA4332.XXXNLT Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)4.3A
Inductor ConstructionShielded
Saturation Current (Isat)6.1A
Product RangePA4332.XXXNLT Series
Inductor Case / Package-
DC Resistance Max0.04ohm
Inductance Tolerance± 20%
Product Length4.2mm
Product Width4.2mm
Product Height2mm
SVHCTo Be Advised
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
PA4332.XXXNLT Series
DC Resistance Max
0.04ohm
Product Length
4.2mm
Product Height
2mm
RMS Current (Irms)
4.3A
Saturation Current (Isat)
6.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.2mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02