Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4340.562NLT
Order Code2906353
Product RangePIMC
Your Part Number
Technical Datasheet
212 In Stock
Need more?
212 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.720 (CNY6.4636) |
| 10+ | CNY4.790 (CNY5.4127) |
| 25+ | CNY4.760 (CNY5.3788) |
| 50+ | CNY4.730 (CNY5.3449) |
| 100+ | CNY4.690 (CNY5.2997) |
| 250+ | CNY4.660 (CNY5.2658) |
| 500+ | CNY4.620 (CNY5.2206) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.72 (CNY6.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4340.562NLT
Order Code2906353
Product RangePIMC
Technical Datasheet
Inductance5.6µH
Inductor ConstructionShielded
Saturation Current (Isat)4.5A
Product RangePIMC
Inductor Case / Package-
DC Resistance Max0.063ohm
Product Length6mm
Product Width5.4mm
Product Height3mm
Technical Specifications
Inductance
5.6µH
Saturation Current (Isat)
4.5A
Inductor Case / Package
-
Product Length
6mm
Product Height
3mm
Inductor Construction
Shielded
Product Range
PIMC
DC Resistance Max
0.063ohm
Product Width
5.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000619