Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4341.152ANLT
Order Code2906361
Product RangePA4341.XXXANLT Series
Your Part Number
Technical Datasheet
32 In Stock
Need more?
32 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.480 (CNY7.3224) |
| 50+ | CNY5.360 (CNY6.0568) |
| 100+ | CNY4.410 (CNY4.9833) |
| 250+ | CNY4.370 (CNY4.9381) |
| 500+ | CNY4.330 (CNY4.8929) |
| 1000+ | CNY3.360 (CNY3.7968) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.48 (CNY7.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4341.152ANLT
Order Code2906361
Product RangePA4341.XXXANLT Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)14A
Product RangePA4341.XXXANLT Series
Inductor Case / Package-
Product Width6.6mm
Product Height2.8mm
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
PA4341.XXXANLT Series
Product Width
6.6mm
RMS Current (Irms)
10A
Saturation Current (Isat)
14A
Inductor Case / Package
-
Product Height
2.8mm
Technical Docs (1)
Alternatives for PA4341.152ANLT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001058