Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4344.104NLT
Order Code4127221
Your Part Number
Technical Datasheet
990 In Stock
Need more?
990 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.900 (CNY28.137) |
| 10+ | CNY20.640 (CNY23.3232) |
| 100+ | CNY17.290 (CNY19.5377) |
| 500+ | CNY15.690 (CNY17.7297) |
| 1000+ | CNY15.380 (CNY17.3794) |
| 2000+ | CNY15.070 (CNY17.0291) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY24.90 (CNY28.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4344.104NLT
Order Code4127221
Technical Datasheet
RMS Current (Irms)5.3A
Product Length17.3mm
Product Width16.9mm
Product Height6.7mm
Technical Specifications
RMS Current (Irms)
5.3A
Product Width
16.9mm
Product Length
17.3mm
Product Height
6.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01354