Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4548.153NLT
Order Code2906523
Product RangePA4548.XXXNLT Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4548.153NLT
Order Code2906523
Product RangePA4548.XXXNLT Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)2.5A
Inductor ConstructionShielded
Saturation Current (Isat)3.5A
Product RangePA4548.XXXNLT Series
DC Resistance Max0.18ohm
Inductance Tolerance 20%
Product Length7mm
Product Width6.6mm
Product Height2.2mm
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
PA4548.XXXNLT Series
Inductance Tolerance
20%
Product Width
6.6mm
SVHC
No SVHC (17-Jan-2023)
RMS Current (Irms)
2.5A
Saturation Current (Isat)
3.5A
DC Resistance Max
0.18ohm
Product Length
7mm
Product Height
2.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000302