Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPH9400.566NLT
Order Code2906589
Product RangePH9400 Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPH9400.566NLT
Order Code2906589
Product RangePH9400 Series
Technical Datasheet
Turns Ratio5:6:6
Inductance4.5mH
DC Resistance-
Isolation Voltage600V
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePH9400 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Turns Ratio
5:6:6
DC Resistance
-
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2023)
Inductance
4.5mH
Isolation Voltage
600V
Operating Temperature Min
-40°C
Product Range
PH9400 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006048