Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoRC01-100.
Order Code4293562
Product RangeRC01
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 93+ | CNY140.870 (CNY159.1831) |
| 250+ | CNY137.150 (CNY154.9795) |
| 500+ | CNY129.720 (CNY146.5836) |
Price for:Each
Minimum: 93
Multiple: 93
CNY13,100.91 (CNY14,804.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoRC01-100.
Order Code4293562
Product RangeRC01
Technical Datasheet
Supply Voltage DC Min-
Supply Voltage DC Max-
Measured CurrentAC / DC
Current Measuring Range DC-
Current Measuring Range AC-
Current Sensor TechnologyRogowski Coil
Response Time-
Primary Current200A
Secondary Signal Type-
Accuracy-
Product RangeRC01
Technical Specifications
Supply Voltage DC Min
-
Measured Current
AC / DC
Current Measuring Range AC
-
Response Time
-
Secondary Signal Type
-
Product Range
RC01
Supply Voltage DC Max
-
Current Measuring Range DC
-
Current Sensor Technology
Rogowski Coil
Primary Current
200A
Accuracy
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056881