Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoRC01-300-S.
Order Code4293568
Product RangeRC01
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY222.260 (CNY251.1538) |
| 5+ | CNY192.600 (CNY217.638) |
| 10+ | CNY181.660 (CNY205.2758) |
| 25+ | CNY170.650 (CNY192.8345) |
| 50+ | CNY158.130 (CNY178.6869) |
| 100+ | CNY155.170 (CNY175.3421) |
| 250+ | CNY154.680 (CNY174.7884) |
Price for:Each
Minimum: 1
Multiple: 1
CNY222.26 (CNY251.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoRC01-300-S.
Order Code4293568
Product RangeRC01
Technical Datasheet
Supply Voltage DC Min-
Supply Voltage DC Max-
Measured CurrentAC / DC
Current Measuring Range DC-
Current Measuring Range AC-
Current Sensor TechnologyRogowski Coil
Response Time-
Primary Current200A
Accuracy-
Secondary Signal Type-
Product RangeRC01
Technical Specifications
Supply Voltage DC Min
-
Measured Current
AC / DC
Current Measuring Range AC
-
Response Time
-
Accuracy
-
Product Range
RC01
Supply Voltage DC Max
-
Current Measuring Range DC
-
Current Sensor Technology
Rogowski Coil
Primary Current
200A
Secondary Signal Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055974