Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoRC03-600-0250-S.
Order Code4293574
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY344.310 (CNY389.0703) |
2+ | CNY326.310 (CNY368.7303) |
3+ | CNY308.310 (CNY348.3903) |
5+ | CNY290.310 (CNY328.0503) |
10+ | CNY269.860 (CNY304.9418) |
20+ | CNY264.470 (CNY298.8511) |
Price for:Each
Minimum: 1
Multiple: 1
CNY344.31 (CNY389.07 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoRC03-600-0250-S.
Order Code4293574
Technical Datasheet
Supply Voltage DC Min-
Supply Voltage DC Max-
Measured CurrentAC / DC
Current Measuring Range DC0
Current Measuring Range AC0
Current Sensor TechnologyRogowski Coil
Response Time-
Primary Current2.5kA
Accuracy-
Secondary Signal Type-
Technical Specifications
Supply Voltage DC Min
-
Measured Current
AC / DC
Current Measuring Range AC
0
Response Time
-
Accuracy
-
Supply Voltage DC Max
-
Current Measuring Range DC
0
Current Sensor Technology
Rogowski Coil
Primary Current
2.5kA
Secondary Signal Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056473