Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoRC05-150-1000-S.
Order Code4293577
Product RangeRC05
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY530.040 (CNY598.9452) |
| 5+ | CNY459.980 (CNY519.7774) |
| 10+ | CNY445.950 (CNY503.9235) |
| 25+ | CNY431.910 (CNY488.0583) |
| 50+ | CNY426.060 (CNY481.4478) |
| 100+ | CNY424.130 (CNY479.2669) |
Price for:Each
Minimum: 1
Multiple: 1
CNY530.04 (CNY598.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoRC05-150-1000-S.
Order Code4293577
Product RangeRC05
Technical Datasheet
Supply Voltage DC Min-
Supply Voltage DC Max-
Measured CurrentAC / DC
Current Measuring Range DC-
Current Measuring Range AC-
Current Sensor TechnologyRogowski Coil
Response Time-
Primary Current8kA
Accuracy-
Secondary Signal Type-
Product RangeRC05
Technical Specifications
Supply Voltage DC Min
-
Measured Current
AC / DC
Current Measuring Range AC
-
Response Time
-
Accuracy
-
Product Range
RC05
Supply Voltage DC Max
-
Current Measuring Range DC
-
Current Sensor Technology
Rogowski Coil
Primary Current
8kA
Secondary Signal Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056473