Print Page
Image is for illustrative purposes only. Please refer to product description.
547 In Stock
Need more?
547 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY37.780 (CNY42.6914) |
10+ | CNY27.160 (CNY30.6908) |
25+ | CNY21.230 (CNY23.9899) |
50+ | CNY19.440 (CNY21.9672) |
100+ | CNY17.650 (CNY19.9445) |
500+ | CNY16.930 (CNY19.1309) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.78 (CNY42.69 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3332B0150
Order Code2897250
Technical Datasheet
Antenna TypePCB
Frequency Min2.4GHz
Input Power-
Input Impedance50ohm
Antenna Polarisation-
Technical Specifications
Antenna Type
PCB
Input Power
-
Antenna Polarisation
-
Frequency Min
2.4GHz
Input Impedance
50ohm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003084