Print Page
PPA10
WOOFER, 200/600W, 10", 45HZ
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPYLE
Manufacturer Part NoPPA10
Order Code2833636
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric254mm
Impedance8ohm
External Width - Metric-
Resonant Frequency-
Sound Pressure Level (SPL)89.2dB
Speaker ShapeRound
External Diameter - Imperial10"
External Width - Imperial-
Frequency Response Min50Hz
Frequency Response Max5kHz
Product Range-
Power Rating Max600W
External Length - Metric-
External Depth - Metric116.1mm
External Length - Imperial-
External Depth - Imperial4.57"
Technical Specifications
Driver Type
Woofer
Impedance
8ohm
Resonant Frequency
-
Speaker Shape
Round
External Width - Imperial
-
Frequency Response Max
5kHz
Power Rating Max
600W
External Depth - Metric
116.1mm
External Depth - Imperial
4.57"
External Diameter - Metric
254mm
External Width - Metric
-
Sound Pressure Level (SPL)
89.2dB
External Diameter - Imperial
10"
Frequency Response Min
50Hz
Product Range
-
External Length - Metric
-
External Length - Imperial
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.536