Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP601-IW
Order Code4469691
Product RangeQBLP601 Series
Your Part Number
Technical Datasheet
17,679 In Stock
Need more?
565 Next business day delivery available(Shanghai stock)
17114 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.060 (CNY2.3278) |
| 10+ | CNY1.390 (CNY1.5707) |
| 100+ | CNY0.967 (CNY1.0927) |
| 500+ | CNY0.779 (CNY0.8803) |
| 1000+ | CNY0.717 (CNY0.8102) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY10.30 (CNY11.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP601-IW
Order Code4469691
Product RangeQBLP601 Series
Technical Datasheet
LED ColourWhite
LED MountingSMD
Bulb Size-
Forward Current If20mA
Forward Voltage3.2V
Luminous Intensity330mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeQBLP601 Series
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Colour
White
Bulb Size
-
Forward Voltage
3.2V
Viewing Angle
140°
Product Range
QBLP601 Series
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
330mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000288