Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No09450F/60
Order Code1382991
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY22.020 (CNY24.8826) |
| 250+ | CNY21.060 (CNY23.7978) |
| 500+ | CNY19.750 (CNY22.3175) |
| 1000+ | CNY18.440 (CNY20.8372) |
Price for:Each
Minimum: 100
Multiple: 100
CNY2,202.00 (CNY2,488.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No09450F/60
Order Code1382991
Technical Datasheet
Fan Frame Size120mm
For Use WithQualtek 120mm Axial Fans
Fixing Centres104.7mm
Filter Material-
Guard MaterialPlastic
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fan Frame Size
120mm
Fixing Centres
104.7mm
Guard Material
Plastic
For Use With
Qualtek 120mm Axial Fans
Filter Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 09450F/60
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048762