Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No770W-X2/03
Order Code2717531
Product Range770W Series
Your Part Number
6 In Stock
Need more?
6 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.910 (CNY11.1983) |
| 10+ | CNY8.420 (CNY9.5146) |
| 100+ | CNY7.150 (CNY8.0795) |
| 500+ | CNY6.380 (CNY7.2094) |
| 1000+ | CNY6.080 (CNY6.8704) |
| 2500+ | CNY5.690 (CNY6.4297) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.91 (CNY11.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No770W-X2/03
Order Code2717531
Product Range770W Series
Current Rating2.5A
Voltage Rating250VAC
Connector MountingSnap-In, Flange Mount
Product Range770W Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Current Rating
2.5A
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
250VAC
Product Range
770W Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010115