Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part No715379
Order Code2069928
Product RangeRaaco - Assortment Box
Also Known AsA47 STORAGE CASE, GTIN UPC EAN: 5733439715331
Your Part Number
Technical Datasheet
44 In Stock
Need more?
44 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY238.390 (CNY269.3807) |
| 10+ | CNY224.350 (CNY253.5155) |
Price for:Each
Minimum: 1
Multiple: 1
CNY238.39 (CNY269.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAACO
Manufacturer Part No715379
Order Code2069928
Product RangeRaaco - Assortment Box
Also Known AsA47 STORAGE CASE, GTIN UPC EAN: 5733439715331
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPP (Polypropylene)
Box ColourBlack
External Height - Imperial3.19"
External Height - Metric81mm
External Width - Imperial18.11"
External Width - Metric460mm
External Depth - Imperial13.78"
External Depth - Metric350mm
Product RangeRaaco - Assortment Box
SVHCNo SVHC (25-Jun-2025)
Product Overview
A durable, versatile case, ideal for anyone who needs to use and carry a variety of different sized tools and components.
- Come with customisable compartments that can be changed to suit the users needs
- Each case supplied with 21 dividers
- Strong, snap-shut clasps and a clear lid for viewing the contents
- Dimensions (HxWxD): 81mm x 460mm x 350mm
Applications
Maintenance & Repair
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Black
External Height - Metric
81mm
External Width - Metric
460mm
External Depth - Metric
350mm
SVHC
No SVHC (25-Jun-2025)
Box Material
PP (Polypropylene)
External Height - Imperial
3.19"
External Width - Imperial
18.11"
External Depth - Imperial
13.78"
Product Range
Raaco - Assortment Box
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.17