Product Information
Product Overview
The 20-101-1138 is a Rabbit Core RCM4300 microprocessor core module based on Rabbit 4000 running at 58.98MHz. The Rabbit Core RCM4300 module offers larger memory for memory intensive applications. The microSD card slot has the ability to store up to 2GB of data, making this an ideal module for data logging. In combination with our FAT file system, users can easily access data via the built in web server or by simply using the hot swappable feature. Dynamic C also adds megabyte code support (MCS), which allows the use of 1MB of on board SRAM for shared memory and code space. The RCM4300 is pin compatible with other RCM4XXX core modules, enabling migration to other designs with specific requirements. The RCM4300 Rabbit Core module offers the features and performance to support complex embedded designs such as data encryption, secure data transmission, and web server applications.
- 512KB data SRAM
- 1MB fast program execution SRAM
- 2MB serial flash memory (program)
- Supports up to 1GB MiniSD flash memory card
- 8 channel, 12bit ADC
- 5 serial ports
- Secure, anywhere management using device manager
- Embedded web server
Applications
Communications & Networking, Metering
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate