Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRADIALL
Manufacturer Part NoR141780000
Order Code4195322
Your Part Number
Technical Datasheet
69 In Stock
Need more?
69 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY187.800 (CNY212.214) |
| 10+ | CNY183.850 (CNY207.7505) |
| 25+ | CNY179.000 (CNY202.270) |
| 100+ | CNY174.150 (CNY196.7895) |
| 250+ | CNY170.130 (CNY192.2469) |
| 500+ | CNY166.730 (CNY188.4049) |
Price for:Each
Minimum: 1
Multiple: 1
CNY187.80 (CNY212.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The R141780000 is a RF/coaxial Tee Adapter with BNC plug to 2x BNC jack connection. It has nickel-plated brass body, PTFE insulator and a silicone rubber gasket.
- 50Ω Impedance
- 5000MΩ Minimum insulation resistance
- -65 to 165°C Operating temperature range
- 500 Cycles minimum mating life
Applications
RF Communications, Communications & Networking
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
BNC
Adapter Body Style
Tee Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead (27-Jun-2024)
Convert From Gender
Plug
Convert To Gender
Jack, Jack
Impedance
50ohm
Product Range
-
Technical Docs (2)
Alternatives for R141780000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02137