Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRADIALL
Manufacturer Part NoR143405000
Order Code4195619
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY114.660 (CNY129.5658) |
| 10+ | CNY97.380 (CNY110.0394) |
| 25+ | CNY91.300 (CNY103.169) |
| 100+ | CNY82.770 (CNY93.5301) |
| 250+ | CNY76.600 (CNY86.558) |
| 500+ | CNY73.860 (CNY83.4618) |
Price for:Each
Minimum: 1
Multiple: 1
CNY114.66 (CNY129.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR143405000
Order Code4195619
Technical Datasheet
Connector TypeTNC Coaxial
Connector Body StyleStraight Flanged Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max11GHz
Connector MountingPanel Mount
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
The R143405000 is a Square Flange TNC Jack Receptacle with gold over nickel plated beryllium copper center contact, nickel plated brass body. This TNC series jack receptacle has PTFE insulation, panel mounting and solder termination, suitable for high power levels.
- Screw-on equivalent to BNC bayonet series
- Good RF performance
- Long life and high strength
- Meets MIL-C-39012/MIL STD 348A/313, IEC 60169-17 and CECC 22200 standards
- -65 to 165°C Temperature rating
Applications
Avionics, Aerospace, Defence, Military, Communications & Networking
Technical Specifications
Connector Type
TNC Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead (27-Jun-2024)
Connector Body Style
Straight Flanged Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
11GHz
Product Range
-
Alternatives for R143405000
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008