Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRADIALL
Manufacturer Part NoR161006000
Order Code4195656
Your Part Number
Technical Datasheet
292 In Stock
Need more?
292 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY231.610 (CNY261.7193) |
| 10+ | CNY202.950 (CNY229.3335) |
| 25+ | CNY202.870 (CNY229.2431) |
| 100+ | CNY171.590 (CNY193.8967) |
| 250+ | CNY168.010 (CNY189.8513) |
| 500+ | CNY163.080 (CNY184.2804) |
Price for:Each
Minimum: 1
Multiple: 1
CNY231.61 (CNY261.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR161006000
Order Code4195656
Technical Datasheet
Connector TypeN Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG58, RG141, RG142, RG142FTX, RG223, RG400
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max11GHz
Connector MountingCable Mount
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
The R161006000 is a straight N Plug, clamp type, with BBR-plated brass outer contact, gold over nickel plated brass center contact, BBR plated brass body, for 5/50 S+D cable. This N series plug has PTFE insulation, cable mounting and solder termination, high durability and proven strength.
- Standard coaxial connector
- Screw-on coupling
- High power rating
- Excellent RF performance
- Meets MIL-C-39012/MIL STD 348-304, CEI 169-16, CECC 22210, NF-C-93566 and DS 8811 standards
- -55 to 155°C Temperature range
Applications
Wireless, Aerospace, Defence, Military, Industrial
Technical Specifications
Connector Type
N Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG58, RG141, RG142, RG142FTX, RG223, RG400
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (27-Jun-2024)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
11GHz
Product Range
-
Alternatives for R161006000
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036