Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRADIALL
Manufacturer Part NoR161322000
Order Code4195802
Your Part Number
Technical Datasheet
44 In Stock
Need more?
44 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY157.740 (CNY178.2462) |
| 10+ | CNY146.350 (CNY165.3755) |
| 25+ | CNY137.180 (CNY155.0134) |
| 100+ | CNY112.050 (CNY126.6165) |
Price for:Each
Minimum: 1
Multiple: 1
CNY157.74 (CNY178.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR161322000
Order Code4195802
Technical Datasheet
Connector TypeN Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG179, RG187, RG188, RG316
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max11GHz
Connector MountingPanel Mount
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
The R161322000 is a bulkhead panel seal clamp N-type Straight Jack for use with RG179, RG187, RG188 and RG316 RF coaxial cables. It has BBR2-plated brass body with gold over nickel plated beryllium copper centre contact and a PTFE insulator.
- 5000MΩ Minimum insulation resistance
- 750Veff Minimum dielectric withstanding voltage
- 250Veff Maximum voltage rating
- 500-cycle Mating life
- -55 to 155°C Operating temperature range
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
N Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG179, RG187, RG188, RG316
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead (27-Jun-2024)
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
11GHz
Product Range
-
Technical Docs (2)
Alternatives for R161322000
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044