Print Page
Image is for illustrative purposes only. Please refer to product description.
791 In Stock
Need more?
791 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY159.890 (CNY180.6757) |
| 10+ | CNY156.930 (CNY177.3309) |
| 25+ | CNY153.970 (CNY173.9861) |
| 100+ | CNY130.230 (CNY147.1599) |
| 250+ | CNY127.630 (CNY144.2219) |
| 500+ | CNY125.030 (CNY141.2839) |
Price for:Each
Minimum: 1
Multiple: 1
CNY159.89 (CNY180.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The R161703000 is a RF/coaxial Straight Adapter with N-type plug to N-type plug connection. It has brass body, gold-over-nickel-plated brass centre contact and a PTFE insulator.
- 50Ω Impedance
- 5000MΩ Minimum insulation resistance
- -55 to 155°C Operating temperature range
- 500 Cycles mechanical durability
Applications
RF Communications, Communications & Networking
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
N
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead (27-Jun-2024)
Convert From Gender
Plug
Convert To Gender
Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Alternatives for R161703000
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052617