Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY246.370 (CNY278.3981) |
| 5+ | CNY231.600 (CNY261.708) |
| 10+ | CNY218.460 (CNY246.8598) |
| 25+ | CNY208.850 (CNY236.0005) |
| 50+ | CNY200.680 (CNY226.7684) |
| 100+ | CNY194.850 (CNY220.1805) |
Price for:Each
Minimum: 1
Multiple: 1
CNY246.37 (CNY278.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR183010017W
Order Code2760292
Technical Datasheet
Connector Type4.3 / 10 Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationClamp
Impedance50ohm
Coaxial Cable TypeKX4, KX13, RG165, RG213, RG214, RG216, RG225, RG393
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product Range-
SVHCLead (27-Jun-2024)
Technical Specifications
Connector Type
4.3 / 10 Coaxial
Coaxial Termination
Clamp
Coaxial Cable Type
KX4, KX13, RG165, RG213, RG214, RG216, RG225, RG393
Contact Plating
Silver Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (27-Jun-2024)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
6GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056