Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRADIALL
Manufacturer Part NoR191329000
Order Code4195980
Your Part Number
Technical Datasheet
234 In Stock
Need more?
234 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY484.790 (CNY547.8127) |
| 5+ | CNY477.520 (CNY539.5976) |
| 10+ | CNY470.240 (CNY531.3712) |
| 25+ | CNY463.180 (CNY523.3934) |
| 50+ | CNY456.120 (CNY515.4156) |
| 100+ | CNY446.010 (CNY503.9913) |
Price for:Each
Minimum: 1
Multiple: 1
CNY484.79 (CNY547.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The R191329000 is an N Male to SMA Female Straight Adapter with nickel-plated brass outer contact, gold-plated beryllium copper center contact, nickel-plated brass body and nickel-plated beryllium copper SMA body. This adapter has PTFE insulation, sub miniature coaxial connectors and screw-on coupling.
- 50Ω Nominal impedance
- 0 to 11GHz Frequency range
- 500Vrms Voltage rating
- 5000MΩ Insulation resistance
- -55 to 155°C Temperature range
Applications
Industrial
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead (27-Jun-2024)
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (2)
Alternatives for R191329000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036