Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY139.670 (CNY157.8271) |
Price for:Each
Minimum: 1
Multiple: 1
CNY139.67 (CNY157.83 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR300124040W
Order Code1660397
Technical Datasheet
Connector TypeSMA RP Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG316
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max12.4GHz
Connector MountingCable Mount
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
The R300124040W is a crimp RP SMA Straight Plug for use with RG316 and K0225D RF coaxial cables. It has BBR2-plated brass body with gold over nickel plated CuBe2 centre contact and a PTFE insulator.
- 5000MΩ Minimum insulation resistance
- 1000Veff Minimum dielectric withstanding voltage
- 250Veff Maximum voltage rating
- 100-cycle Mating life
- -65 to 165°C Operating temperature range
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
SMA RP Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG316
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (27-Jun-2024)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
12.4GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005