Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRADIALL
Manufacturer Part NoR316553000
Order Code4196430
Product RangeBNC-HT/MHV
Your Part Number
Technical Datasheet
6,195 In Stock
Need more?
2472 Next business day delivery available(Shanghai stock)
3723 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY145.020 (CNY163.8726) |
| 10+ | CNY141.460 (CNY159.8498) |
| 25+ | CNY137.890 (CNY155.8157) |
| 100+ | CNY126.720 (CNY143.1936) |
| 250+ | CNY118.770 (CNY134.2101) |
| 500+ | CNY113.060 (CNY127.7578) |
Price for:Each
Minimum: 1
Multiple: 1
CNY145.02 (CNY163.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR316553000
Order Code4196430
Product RangeBNC-HT/MHV
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact Material-
Contact PlatingSilver Plated Contacts
Frequency Max2GHz
Connector MountingPanel Mount
Product RangeBNC-HT/MHV
SVHCLead (27-Jun-2024)
Product Overview
The R316553000 is a Bulkhead BNC HT Receptacle with silver-plated contacts and nickel-plated body. This BNC HT series plug has PTFE insulation, panel mounting and solder termination.
- -55 to 155°C Temperature range
Applications
Industrial
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Silver Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead (27-Jun-2024)
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
-
Frequency Max
2GHz
Product Range
BNC-HT/MHV
Alternatives for R316553000
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01