Print Page
2,021 In Stock
Need more?
49 Next business day delivery available(Shanghai stock)
26 Delivery in 3-4 Business Days(Shanghai stock)
1946 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY384.090 (CNY434.0217) |
| 5+ | CNY380.060 (CNY429.4678) |
| 10+ | CNY376.030 (CNY424.9139) |
| 25+ | CNY370.280 (CNY418.4164) |
| 50+ | CNY364.520 (CNY411.9076) |
| 100+ | CNY355.710 (CNY401.9523) |
Price for:Each
Minimum: 1
Multiple: 1
CNY384.09 (CNY434.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR317005000
Order Code1174798
Product RangeSHV
Technical Datasheet
Connector TypeSHV Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder, Crimp
Impedance50ohm
Coaxial Cable TypeKX15, RG58C/U, RG76, RG141A/U, URM43
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max2GHz
Connector MountingCable Mount
Product RangeSHV
SVHCLead (27-Jun-2024)
Product Overview
The R317005000 from Radiall is a straight SHV female clamp type connector for cable application. This connector is suitable for use with KX 15, RG 141, RG 58 cables. SHV connector provides electrical performance of DC to 2GHz and 50 ohm impedance.
- Brass with nickel plated body
- Beryllium copper with nickel plated centre contact
- Beryllium copper with gold plated outer contact
- Polytetrafluoroethylene insulator
Applications
Industrial, RF Communications, Communications & Networking
Technical Specifications
Connector Type
SHV Coaxial
Coaxial Termination
Solder, Crimp
Coaxial Cable Type
KX15, RG58C/U, RG76, RG141A/U, URM43
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (27-Jun-2024)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
2GHz
Product Range
SHV
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02