Print Page
2,628 In Stock
2,500 more incoming. You can reserve stock now
1202 Next business day delivery available(Shanghai stock)
68 Delivery in 3-4 Business Days(SG stock)
1358 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY457.680 (CNY517.1784) |
| 5+ | CNY451.260 (CNY509.9238) |
| 10+ | CNY444.840 (CNY502.6692) |
| 25+ | CNY431.280 (CNY487.3464) |
| 50+ | CNY417.710 (CNY472.0123) |
| 100+ | CNY397.790 (CNY449.5027) |
Price for:Each
Minimum: 1
Multiple: 1
CNY457.68 (CNY517.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR317072000
Order Code1174799
Product RangeSHV
Technical Datasheet
Connector TypeSHV Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG58, RG141
Contact MaterialBeryllium Copper
Contact PlatingGold over Nickel Plated Contacts
Frequency Max2GHz
Connector MountingCable Mount
Product RangeSHV
SVHCLead (27-Jun-2024)
Product Overview
The R317072000 from Radiall is a straight SHV plug crimp type connector for cable application. This connector is suitable for use with KX 15, RG 141, RG 58 cables. SHV connector provides electrical performance of DC to 2GHz and 50 ohm impedance.
- Brass with nickel plated body
- Bronze with gold plated centre contact
- Polytetrafluoroethylene insulator
Applications
Industrial, RF Communications, Communications & Networking, 3D Design
Technical Specifications
Connector Type
SHV Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG58, RG141
Contact Plating
Gold over Nickel Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (27-Jun-2024)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
2GHz
Product Range
SHV
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02