Print Page
179 In Stock
Need more?
179 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY687.400 (CNY776.762) |
| 5+ | CNY672.550 (CNY759.9815) |
| 10+ | CNY657.690 (CNY743.1897) |
| 25+ | CNY634.910 (CNY717.4483) |
| 50+ | CNY629.500 (CNY711.335) |
| 100+ | CNY624.090 (CNY705.2217) |
Price for:Each
Minimum: 1
Multiple: 1
CNY687.40 (CNY776.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR317074000
Order Code1084728
Product RangeSHV
Technical Datasheet
Connector TypeSHV Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG59B, RG140
Contact Material-
Contact PlatingGold Plated Contacts
Frequency Max2GHz
Connector MountingCable Mount
Product RangeSHV
SVHCLead (27-Jun-2024)
Product Overview
The R317074000 is a crimp SHV Straight Jack for use with KX6A, RG59 and RG62 RF coaxial cables. It has nickel-plated brass body with gold over nickel plated beryllium copper centre contact and a PTFE insulator.
- 5000MΩ Minimum insulation resistance
- 10000Veff Minimum dielectric withstanding voltage
- 500-cycle Mating life
- -65 to 165°C Operating temperature range
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
SHV Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG59B, RG140
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (27-Jun-2024)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
-
Frequency Max
2GHz
Product Range
SHV
Technical Docs (2)
Alternatives for R317074000
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02