Print Page
99 In Stock
Need more?
99 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY733.960 (CNY829.3748) |
25+ | CNY718.880 (CNY812.3344) |
50+ | CNY683.180 (CNY771.9934) |
100+ | CNY651.210 (CNY735.8673) |
Price for:Each
Minimum: 1
Multiple: 1
CNY733.96 (CNY829.37 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR317255000
Order Code4196480
Product RangeSHV
Technical Datasheet
Connector TypeSHV Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG58, RG141
Contact Material-
Contact PlatingGold Plated Contacts
Frequency Max2GHz
Connector MountingCable Mount
Product RangeSHV
SVHCLead (27-Jun-2024)
Product Overview
The R317255000 is a straight male Square Flange SHV Receptacle, clamp type, with gold over nickel plated center contact and nickel-plated brass body for 5/50 cable. This SHV series receptacle has cable mounting and solder termination.
- 50Ω Nominal impedance
- 10A Current rating
Applications
Industrial
Technical Specifications
Connector Type
SHV Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG58, RG141
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (27-Jun-2024)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
-
Frequency Max
2GHz
Product Range
SHV
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03