Print Page
7,175 In Stock
Need more?
1071 Next business day delivery available(Shanghai stock)
6104 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY132.300 (CNY149.499) |
| 10+ | CNY129.510 (CNY146.3463) |
| 25+ | CNY126.100 (CNY142.493) |
| 100+ | CNY122.690 (CNY138.6397) |
| 250+ | CNY119.880 (CNY135.4644) |
| 500+ | CNY116.490 (CNY131.6337) |
Price for:Each
Minimum: 1
Multiple: 1
CNY132.30 (CNY149.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR317580000
Order Code4196491
Product RangeSHV
Technical Datasheet
Connector TypeSHV Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max2GHz
Connector MountingPanel Mount
Product RangeSHV
SVHCLead (27-Jun-2024)
Product Overview
The R317580000 from Radiall is a straight SHV bulkhead sealed receptacle connector. SHV connector provides electrical performance of DC to 2GHz and 50 ohm impedance.
- Brass with nickel plated body
- Brass with gold plated centre contact
- Polytetrafluoroethylene insulator
Applications
Industrial, RF Communications, Communications & Networking
Technical Specifications
Connector Type
SHV Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead (27-Jun-2024)
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
2GHz
Product Range
SHV
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012