Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRADIALL
Manufacturer Part NoR404101000
Order Code4196570
Your Part Number
Technical Datasheet
412 In Stock
Need more?
412 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.720 (CNY62.9636) |
| 10+ | CNY50.380 (CNY56.9294) |
| 100+ | CNY44.160 (CNY49.9008) |
| 250+ | CNY39.490 (CNY44.6237) |
| 500+ | CNY33.100 (CNY37.403) |
| 1000+ | CNY32.750 (CNY37.0075) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.72 (CNY62.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR404101000
Order Code4196570
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min-
Connector Body StyleStraight Plug
Frequency Max4GHz
Operating Frequency Max4GHz
Connector TypeSMA
Connector GenderPlug
Contact MaterialBrass
Impedance50ohm
Contact PlatingGold Plated Contacts
Product Range-
Connector MountingCable Mount
SVHCLead (27-Jun-2024)
Product Overview
The R404101000 is a straight SMA Coaxial Plug with gold-plated brass contact. It features PTFE insulator, silicone rubber gasket and 4GHz maximum frequency.
- ≤1.2 VSWR
- 100-cycle Minimum life (mating)
Applications
RF Communications
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Connector Body Style
Straight Plug
Operating Frequency Max
4GHz
Connector Gender
Plug
Impedance
50ohm
Product Range
-
SVHC
Lead (27-Jun-2024)
Operating Frequency Min
-
Frequency Max
4GHz
Connector Type
SMA
Contact Material
Brass
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004