Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY700.900 (CNY792.017) |
5+ | CNY679.870 (CNY768.2531) |
10+ | CNY659.480 (CNY745.2124) |
25+ | CNY639.700 (CNY722.861) |
50+ | CNY620.520 (CNY701.1876) |
Price for:Each
Minimum: 1
Multiple: 1
CNY700.90 (CNY792.02 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR4041D1000
Order Code2760298
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min-
Operating Frequency Max4GHz
Frequency Max4GHz
Connector Type4.3 / 10
Impedance50ohm
Connector GenderPlug
Product Range-
SVHCLead (27-Jun-2024)
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Max
4GHz
Connector Type
4.3 / 10
Connector Gender
Plug
SVHC
Lead (27-Jun-2024)
Operating Frequency Min
-
Frequency Max
4GHz
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056