Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY278.610 (CNY314.8293) |
| 10+ | CNY270.250 (CNY305.3825) |
| 50+ | CNY261.900 (CNY295.947) |
| 100+ | CNY256.320 (CNY289.6416) |
| 500+ | CNY250.760 (CNY283.3588) |
Price for:Each
Minimum: 1
Multiple: 1
CNY278.61 (CNY314.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR4041D1121
Order Code2760299
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min-
Frequency Max4GHz
Operating Frequency Max4GHz
Connector Type4.3 / 10
Connector GenderPlug
Impedance50ohm
Product Range-
SVHCLead (27-Jun-2024)
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Frequency Max
4GHz
Connector Type
4.3 / 10
Impedance
50ohm
SVHC
Lead (27-Jun-2024)
Operating Frequency Min
-
Operating Frequency Max
4GHz
Connector Gender
Plug
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056