Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,048.980 (CNY1,185.3474) |
| 5+ | CNY917.860 (CNY1,037.1818) |
| 10+ | CNY760.500 (CNY859.365) |
| 25+ | CNY745.290 (CNY842.1777) |
| 50+ | CNY730.080 (CNY824.9904) |
| 100+ | CNY714.870 (CNY807.8031) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,048.98 (CNY1,185.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR404240000
Order Code4196624
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min-
Frequency Max12.4GHz
Operating Frequency Max12.4GHz
Connector TypeN Type
Connector GenderPlug
Impedance50ohm
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
The R404240000 is a N-type Termination made of nickel-plated brass body with gold over nickel plated brass centre contact and a PTFE insulator.
Applications
RF Communications, Industrial
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Frequency Max
12.4GHz
Connector Type
N Type
Impedance
50ohm
SVHC
Lead (27-Jun-2024)
Operating Frequency Min
-
Operating Frequency Max
12.4GHz
Connector Gender
Plug
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036