Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRADIALL
Manufacturer Part NoR404750000
Order Code2494450
Your Part Number
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,923.830 (CNY6,693.9279) |
| 5+ | CNY5,679.620 (CNY6,417.9706) |
| 10+ | CNY5,435.400 (CNY6,142.002) |
| 25+ | CNY5,326.700 (CNY6,019.171) |
| 50+ | CNY5,217.990 (CNY5,896.3287) |
| 100+ | CNY5,109.280 (CNY5,773.4864) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,923.83 (CNY6,693.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR404750000
Order Code2494450
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min-
Operating Frequency Max6GHz
Frequency Max6GHz
Connector TypeN Type
Connector GenderPlug
Impedance50ohm
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
The R404750000 is a RF/coaxial Terminator N-type plug Straight Adapter with a silicone rubber gasket. It has passivated stainless steel body, gold-over-nickel-phosphorus plated beryllium copper centre contact and a PTFE insulator.
- 50Ω Impedance
- -55 to 125°C Operating temperature range
Applications
Aerospace, Defence, Military, RF Communications, Communications & Networking
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Max
6GHz
Connector Type
N Type
Impedance
50ohm
SVHC
Lead (27-Jun-2024)
Operating Frequency Min
-
Frequency Max
6GHz
Connector Gender
Plug
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.263537