Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,936.700 (CNY4,448.471) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,936.70 (CNY4,448.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR404755000
Order Code2494449
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min-
Operating Frequency Max6GHz
Frequency Max6GHz
Connector TypeSMA
Connector GenderJack
Impedance50ohm
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
The R404755000 is a SMA Receptacle Straight Adapter with an aluminium nitride substrate. It has passivated stainless steel body, gold-over-nickel-phosphorus plated beryllium copper centre contact and a PTFE insulator.
- 50Ω Impedance
- -55 to 125°C Operating temperature range
Applications
Aerospace, Defence, Military, RF Communications, Communications & Networking
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Max
6GHz
Connector Type
SMA
Impedance
50ohm
SVHC
Lead (27-Jun-2024)
Operating Frequency Min
-
Frequency Max
6GHz
Connector Gender
Jack
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185