Print Page
Image is for illustrative purposes only. Please refer to product description.
45 In Stock
100 more incoming. You can reserve stock now
45 Next business day delivery available(Shanghai stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY344.350 (CNY389.1155) |
10+ | CNY292.690 (CNY330.7397) |
30+ | CNY270.870 (CNY306.0831) |
50+ | CNY261.290 (CNY295.2577) |
100+ | CNY248.830 (CNY281.1779) |
250+ | CNY233.560 (CNY263.9228) |
Price for:Each
Minimum: 1
Multiple: 1
CNY344.35 (CNY389.12 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR404N05000
Order Code2470412
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Plug
Coaxial Termination-
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingCable Mount
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
The R404N05000 is a SMA Straight Plug made of passivated stainless steel body with gold over nickel plated brass centre contact and a PTFE insulator.
- -55 to 125°C Operating temperature range
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
-
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (27-Jun-2024)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
18GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002