Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRADIALL
Manufacturer Part NoR411806124.
Order Code4196697
Product RangeRadiall - SMA Attenuators
Technical Datasheet
28 In Stock
100 more incoming. You can reserve stock now
28 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY283.480 (CNY320.3324) |
| 5+ | CNY277.820 (CNY313.9366) |
| 10+ | CNY272.150 (CNY307.5295) |
| 25+ | CNY266.480 (CNY301.1224) |
| 50+ | CNY260.810 (CNY294.7153) |
| 100+ | CNY255.140 (CNY288.3082) |
Price for:Each
Minimum: 1
Multiple: 1
CNY283.48 (CNY320.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR411806124.
Order Code4196697
Product RangeRadiall - SMA Attenuators
Technical Datasheet
RF Attenuator Interface TypeSMA Plug to SMA Jack
Attenuation6dB
Frequency RangeDC to 6GHz
Input Power1W
Impedance50ohm
Attenuator Body MaterialBrass
Operating Temperature Range-40°C to +85°C
Product RangeRadiall - SMA Attenuators
SVHCLead (27-Jun-2024)
Product Overview
The R411806124. is a 6GHz 6dB SMA Attenuator with gold over nickel plated beryllium copper female center contact, gold over nickel plated brass male center contact and nickel-plated brass body. This attenuator has PTFE insulation, cable mounting, thick film resistor, sub miniature coaxial connectors, screw-on coupling and high RF performance.
- Wide hermetically sealed range
- Meets MIL-C-39012, EC 169-1, CECC 22110, CECC 22111 - 801 to 808 and BS 9210 N006 standards
- 50Ω Nominal impedance
- 100W Peak power
- 1W Average power
- -40 to 85°C Temperature range
Applications
Communications & Networking, Test & Measurement, Aerospace, Defence, Military
Technical Specifications
RF Attenuator Interface Type
SMA Plug to SMA Jack
Frequency Range
DC to 6GHz
Impedance
50ohm
Operating Temperature Range
-40°C to +85°C
SVHC
Lead (27-Jun-2024)
Attenuation
6dB
Input Power
1W
Attenuator Body Material
Brass
Product Range
Radiall - SMA Attenuators
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006