Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRADIALL
Manufacturer Part NoR412406124
Order Code4196764
Product RangeRadiall - BNC Attenuators
Your Part Number
Technical Datasheet
61 In Stock
Need more?
61 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY891.800 (CNY1,007.734) |
| 5+ | CNY878.440 (CNY992.6372) |
| 10+ | CNY865.070 (CNY977.5291) |
| 25+ | CNY851.690 (CNY962.4097) |
| 50+ | CNY838.300 (CNY947.279) |
| 100+ | CNY820.460 (CNY927.1198) |
Price for:Each
Minimum: 1
Multiple: 1
CNY891.80 (CNY1,007.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR412406124
Order Code4196764
Product RangeRadiall - BNC Attenuators
Technical Datasheet
RF Attenuator Interface TypeBNC Plug to BNC Jack
Attenuation6dB
Frequency RangeDC to 3GHz
Input Power1W
Impedance50ohm
Attenuator Body MaterialBrass
Operating Temperature Range-45°C to +85°C
Product RangeRadiall - BNC Attenuators
SVHCLead (27-Jun-2024)
Product Overview
The R412406124 is a RF/coaxial straight attenuator with BNC plug to BNC receptacle. It has nickel-plated brass body, PTFE insulator, gold-over-nickel-plated beryllium copper female centre contact and a gold-over-nickel-plated brass male centre contact.
- 50Ω Impedance
- -40 to 85°C Operating temperature range
Applications
Aerospace, Defence, Military, RF Communications, Communications & Networking
Technical Specifications
RF Attenuator Interface Type
BNC Plug to BNC Jack
Frequency Range
DC to 3GHz
Impedance
50ohm
Operating Temperature Range
-45°C to +85°C
SVHC
Lead (27-Jun-2024)
Attenuation
6dB
Input Power
1W
Attenuator Body Material
Brass
Product Range
Radiall - BNC Attenuators
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012