Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRADIALL
Manufacturer Part NoR412410124
Order Code4196788
Product RangeRadiall - BNC Attenuators
Your Part Number
Technical Datasheet
69 In Stock
Need more?
69 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY586.680 (CNY662.9484) |
| 5+ | CNY577.880 (CNY653.0044) |
| 10+ | CNY569.070 (CNY643.0491) |
| 25+ | CNY564.810 (CNY638.2353) |
| 50+ | CNY560.540 (CNY633.4102) |
| 100+ | CNY552.130 (CNY623.9069) |
Price for:Each
Minimum: 1
Multiple: 1
CNY586.68 (CNY662.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR412410124
Order Code4196788
Product RangeRadiall - BNC Attenuators
Technical Datasheet
RF Attenuator Interface TypeBNC Plug to BNC Jack
Attenuation10dB
Frequency RangeDC to 3GHz
Input Power1W
Impedance50ohm
Attenuator Body MaterialBrass
Operating Temperature Range-40°C to +85°C
Product RangeRadiall - BNC Attenuators
SVHCLead (27-Jun-2024)
Product Overview
The R412410124 is a RF/coaxial straight attenuator with BNC plug to BNC receptacle. It has nickel-plated brass body, PTFE insulator, gold-over-nickel-plated beryllium copper female centre contact and a gold-over-nickel-plated brass male centre contact.
- 50Ω Impedance
- -40 to 85°C Operating temperature range
Applications
Aerospace, Defence, Military, RF Communications, Communications & Networking
Technical Specifications
RF Attenuator Interface Type
BNC Plug to BNC Jack
Frequency Range
DC to 3GHz
Impedance
50ohm
Operating Temperature Range
-40°C to +85°C
SVHC
Lead (27-Jun-2024)
Attenuation
10dB
Input Power
1W
Attenuator Body Material
Brass
Product Range
Radiall - BNC Attenuators
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02