Print Page
Image is for illustrative purposes only. Please refer to product description.
45 In Stock
50 more incoming. You can reserve stock now
45 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY820.780 (CNY927.4814) |
| 5+ | CNY759.230 (CNY857.9299) |
| 10+ | CNY697.680 (CNY788.3784) |
| 25+ | CNY654.060 (CNY739.0878) |
| 50+ | CNY622.840 (CNY703.8092) |
| 100+ | CNY601.680 (CNY679.8984) |
Price for:Each
Minimum: 1
Multiple: 1
CNY820.78 (CNY927.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR413820000.
Order Code4196892
Technical Datasheet
RF Attenuator Interface TypeSMA Plug to SMA Jack
Attenuation20dB
Frequency RangeDC to 18GHz
Input Power2W
Impedance50ohm
Attenuator Body MaterialStainless Steel
Operating Temperature Range-55°C to +125°C
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
The R413820000. is a 18GHz 20dB SMA Attenuator with gold over nickel plated beryllium copper center contacts and stainless steel body. This attenuator has PTFE insulation, cable mounting, thin film resistor, sub miniature coaxial connectors, screw-on coupling and high RF performance.
- Wide hermetically sealed range
- Meets MIL-C-39012, EC 169-1, CECC 22110, CECC 22111 - 801 to 808 and BS 9210 N006 standards
- 50Ω Nominal impedance
- 100W Peak power
- 2W Average power
Applications
Communications & Networking, Test & Measurement, Aerospace, Defence, Military
Technical Specifications
RF Attenuator Interface Type
SMA Plug to SMA Jack
Frequency Range
DC to 18GHz
Impedance
50ohm
Operating Temperature Range
-55°C to +125°C
SVHC
Lead (27-Jun-2024)
Attenuation
20dB
Input Power
2W
Attenuator Body Material
Stainless Steel
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007257